Texas Instruments DRV102T

PWM Solenoid/Valve Driver 7-TO-220 -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV102T.

element14 APAC

Datasheet27 pages13 years ago
Datasheet27 pages10 years ago

Texas Instruments

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments DRV102T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsOPA547T-1G3
Op Amp Single High Output Current Amplifier ±30V/60V 7-Pin(7+Tab) TO-220 Tube
Texas InstrumentsOPA547TG3
ROHS3Compliant EAR99 OPA547 Matte Tin (Sn) op amp buffer circuit 10.16mm 0.5muA 5mV 1000kHz
Texas InstrumentsDRV102TG3
PWM Solenoid/Valve Driver 7-TO-220 -55 to 125
Texas InstrumentsDRV101T
TEXAS INSTRUMENTS - DRV101T - SOLENOID/VALVE DRIVER 1 CHANNEL 2.3A TO-220-7
Texas InstrumentsOPA453TA-1
ROHS3Compliant EAR99 OPA453 Matte Tin (Sn) op amp buffer circuit 10.16mm 7pA 3mV 7500kHz
Texas InstrumentsOPA453TA-1G3
ROHS3Compliant EAR99 OPA453 Matte Tin (Sn) op amp buffer circuit 7pA 3mV 7500kHz 7.5MHz

Descriptions

Descriptions of Texas Instruments DRV102T provided by its distributors.

PWM Solenoid/Valve Driver 7-TO-220 -55 to 125
TEXAS INSTRUMENTS - DRV102T - Peripheral Driver, PWM Solenoid, Valve, 1 Output, 8 V to 60 V supply, 1.7 V/2.7 A out, TO-220-7
Driver IC Operating temperature: -55...+125 °C Output voltage: 8...60 V Input-compatible: TTL Power supply: 8...60 V Design: 1 Channel Package: TO-220-7 Output current: 2.7 A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV102T .