Texas Instruments DRV102TG3

PWM Solenoid/Valve Driver 7-TO-220 -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV102TG3.

Texas Instruments

Datasheet27 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments DRV102TG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsOPA547T-1G3
Op Amp Single High Output Current Amplifier ±30V/60V 7-Pin(7+Tab) TO-220 Tube
Texas InstrumentsOPA547TG3
High-Voltage, High-Current Op Amp with shutdown capability 7-TO-220 -40 to 85
Texas InstrumentsDRV102T
PWM Solenoid/Valve Driver 7-TO-220 -55 to 125
Texas InstrumentsDRV101T
TEXAS INSTRUMENTS - DRV101T - SOLENOID/VALVE DRIVER 1 CHANNEL 2.3A TO-220-7
Texas InstrumentsOPA453TA-1
Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) PFM Tube
Texas InstrumentsOPA453TA-1G3
80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments DRV102TG3 provided by its distributors.

PWM Solenoid/Valve Driver 7-TO-220 -55 to 125
PWM Solenoid/Valve Driver 7-Pin(7+Tab) PFM Tube
IC PWR DRVR BIPOLAR 1:1 TO220-7
BUFFER/INVERTER PERIPHL DRIVER
Pulse Width Modulation (PWM) Power Driver IC; No. of Outputs:1; Output Voltage:1.7V; Output Current:2.7A; Supply Voltage Min:8V; Supply Voltage Max:60V; Package/Case:7-PFM; No. of Pins:7; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.