Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4244EA/250

Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
$ 2.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4244EA/250.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-2.22%

CAD Models

Download Texas Instruments OPA4244EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.631
$ 2.97
Stock
386,571
465,632
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.1 V/µs
-
Gain Bandwidth Product
430 kHz
430 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
82 dB
82 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
40 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4244EA/250.

Related Parts

Texas InstrumentsOPA4243EA/250
IC OPAMP GP 430KHZ 14TSSOP / Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin TSSOP T/R
Texas InstrumentsOPA4243EA/2K5
Quad, 36-V, 430-kHz operational amplifier 14-TSSOP -40 to 85
Analog DevicesAD8619ARUZ
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Analog DevicesAD8619WARUZ-R7
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 14-Pin TSSOP T/R
Analog DevicesAD8619ARUZ-REEL
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA4244EA/250 provided by its distributors.

Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin TSSOP T/R
40μA(x2 Channels) 100mV/μs 22nV/rtHz 430KHz shutdown Rail to Rail 25mA 4 4 2.6V ±18V,36V 700μV 10nA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
OP AMP, QUAD MICROPOWER, 14TSSOP; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 430kHz; Vitesse de balayage: 0.16V/µs; Gamme de tension d'alimentation: ± 1.1V à ± 18V; Type de boîtier d'amplificateur: TSSOP; Nombre
Op Amp, Quad Micropower, 14Tssop; No. Of Amplifiers:4 Amplifier; Bandwidth:430Khz; Slew Rate:0.16V/Μs; Supply Voltage Range:± 1.1V To ± 18V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4244EA/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4244EA-250
  • OPA4244EA/250 .
  • OPA4244EA250