Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4243EA/250

IC OPAMP GP 430KHZ 14TSSOP / Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin TSSOP T/R
$ 5.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4243EA/250.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages18 years ago

Upverter

DigiKey

Sierra IC

Inventory History

3 month trend:
-2.02%

CAD Models

Download Texas Instruments OPA4243EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.99
$ 3.971
Stock
362,823
362,638
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
430 kHz
430 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
112.04 dB
112.04 dB
Common Mode Rejection Ratio
82 dB
82 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
45 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4243EA/250.

Related Parts

Texas InstrumentsOPA4244EA/250
Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsOPA4244EA/2K5
Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsOPA4244EA/250E4
Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Analog DevicesAD8619ARUZ
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Analog DevicesAD8609ARUZ
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Analog DevicesAD8609ARUZ-REEL
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA4243EA/250 provided by its distributors.

IC OPAMP GP 430KHZ 14TSSOP / Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin TSSOP T/R
Quad, 36-V, 430-kHz operational amplifier 14-TSSOP -40 to 85
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
45μA(x2 Channels) 100mV/μs 22nV/rtHz 430KHz shutdown Rail to Rail 25mA 4 4 36V 2mV 10nA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:430kHz; Slew Rate:0.16V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4243EA-250
  • OPA4243EA250