Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8619WARUZ-R7

Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 14-Pin TSSOP T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8619WARUZ-R7.

Analog Devices

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-45.81%

CAD Models

Download Analog Devices AD8619WARUZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 2.54
$ 2.54
Stock
164,635
586,664
586,664
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
400 kHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
152 µA
152 µA
152 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8619WARUZ-R7.

Related Parts

Analog DevicesAD8619ARUZ
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Analog DevicesAD8619ARUZ-REEL
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP T/R
Analog DevicesAD8609ARUZ
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Texas InstrumentsOPA4244EA/250
Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsOPA4244EA/2K5
Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsOPA4244EA/250E4
Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8619WARUZ-R7 provided by its distributors.

Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 14-Pin TSSOP T/R
ROHS3Compliant AD8619 Tape & Reel (TR) Automotive op amp buffer circuit 0.2pA 2.2mV 94dB 400kHz
Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDSO14
38μA 100mV/μs 25nV/rtHz@ 5V 400KHz Rail to Rail 80mA 4 4 ±2.5V,5V 400μV 0.2pA CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated