Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4243EA/2K5

Quad, 36-V, 430-kHz operational amplifier 14-TSSOP -40 to 85
$ 3.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4243EA/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages18 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4243EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.971
$ 5.99
Stock
376,250
287,865
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
430 kHz
430 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
112.04 dB
112.04 dB
Common Mode Rejection Ratio
82 dB
82 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
45 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4243EA/2K5.

Related Parts

Texas InstrumentsOPA4244EA/2K5
Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsOPA4244EA/250
Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsOPA4244EA/250E4
Quad, 36-V, 430-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Analog DevicesAD8609ARUZ-REEL
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP T/R
Analog DevicesAD8619WARUZ-R7
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V Automotive 14-Pin TSSOP T/R
Analog DevicesAD8619ARUZ-REEL
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA4243EA/2K5 provided by its distributors.

Quad, 36-V, 430-kHz operational amplifier 14-TSSOP -40 to 85
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
45μA(x2 Channels) 100mV/μs 22nV/rtHz 430KHz shutdown Rail to Rail 25mA 4 4 36V 2mV 10nA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:430kHz; Slew Rate:0.16V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4243EA-2K5