Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4227PAG4

Quad high precision, low noise operational amplifiers 14-PDIP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4227PAG4.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

iiiC

CAD Models

Download Texas Instruments OPA4227PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.938
Stock
152,291
343,841
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesOP470GPZ
IC OPAMP GP 6MHZ 14DIP / Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP N Tube
Analog DevicesOP470GP
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
Texas InstrumentsTLV2344IN
Quad, 8-V, 790-kHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTLV274IN
Quad, 16-V, 3-MHz operational amplifier 14-PDIP -40 to 125
Texas InstrumentsRC4136N
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments OPA4227PAG4 provided by its distributors.

Quad high precision, low noise operational amplifiers 14-PDIP -40 to 85
Operational Amplifier, 4 Func, 200uV Offset-Max, BIPolar, PDIP14
Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Supply Voltage Min:5V; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Bandwidth:8MHz; Bias Current:10000pA ;RoHS Compliant: Yes
OP AMP, QUAD LOW NOISE, 4227, DIP14; No. of Amplifiers:4; Op Amp Type:Precision; Gain, Bandwidth -3dB:8MHz; Slew Rate:2.3; Voltage, Supply Min:2.5V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:8MHz; Base Number:4227; IC Generic Number:4227; Logic Function Number:4227; Operational Amplifier Features:Low Noise; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:200µV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.