Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2344IN

Quad, 8-V, 790-kHz operational amplifier 14-PDIP -40 to 85
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2344IN.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Datasheet38 pages18 years ago
Technical Drawing2 pages22 years ago

Augswan

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2344IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2344IN.

Related Parts

Texas InstrumentsTLV2464IN
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLV2464AIN
Quad, 6-V, 6.4-MHz, 1.5-mV offset, RRIO operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLV2464CN
Quad, 6-V, 6.4-MHz, RRIO operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2344IN provided by its distributors.

Quad, 8-V, 790-kHz operational amplifier 14-PDIP -40 to 85
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDIP14
Op Amp Quad Low Power Amplifier 8V 14-Pin PDIP Tube / LinCMOSE LOW-VOLTAGE HIGH-SPEED OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
2.7mA 3.6V/μs 1.7MHz 30mA 4 8V 1.1mV 0.6pA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain Bandwidth -3db:790kHz; Slew Rate:2.1V/µs; Supply Voltage Min:2V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.