Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4227PA

Quad high precision, low noise operational amplifiers 14-PDIP -40 to 85
$ 11.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4227PA.

element14 APAC

Datasheet30 pages12 years ago
Datasheet45 pages11 years ago
Datasheet46 pages10 years ago
Datasheet30 pages13 years ago

Texas Instruments

Mouser

Upverter

Farnell

Inventory History

3 month trend:
-3.69%

CAD Models

Download Texas Instruments OPA4227PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Analog DevicesOP470GPZ
IC OPAMP GP 6MHZ 14DIP / Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP N Tube
Analog DevicesOP470GP
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
Texas InstrumentsTLV2344IN
Quad, 8-V, 790-kHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsTLV274IN
Quad, 16-V, 3-MHz operational amplifier 14-PDIP -40 to 125
Texas InstrumentsRC4136N
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments OPA4227PA provided by its distributors.

Quad high precision, low noise operational amplifiers 14-PDIP -40 to 85
Operational Amplifier, 4 Func, 200uV Offset-Max, BIPolar, PDIP14
Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC
Texas Instruments low noise,Precision operational amplifier, Four channels, PDIPencapsulation, Dual power, Through hole mounting, 14Pin
IC, OP AMP; No. of Amplifiers: 4 Amplifier; Bandwidth: 8MHz; Slew Rate: 2.3V/µs; Supply Voltage Range: ± 2.5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4227PA .
  • OPA4227PA..