Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP470GP

IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP470GP.

Upverter

Datasheet16 pages23 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Newark

CAD Models

Download Analog Devices OP470GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.587
Stock
170,561
211,355
Authorized Distributors
0
6
Case/Package
N
N
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
6 MHz
6 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Operating Supply Current
9 mA
11 mA

Related Parts

Analog DevicesOP470GPZ
IC OPAMP GP 6MHZ 14DIP / Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP N Tube
Texas InstrumentsOPA4227PA
Quad high precision, low noise operational amplifiers 14-PDIP -40 to 85
Texas InstrumentsOPA4227PAG4
Quad high precision, low noise operational amplifiers 14-PDIP -40 to 85
Texas InstrumentsRC4136NE4
AMPLIFIER; OPERATIONAL; + 5 TO + 15 V; 5 MA (TYP.) @ DEGC; + 30 V (MAX.)

Descriptions

Descriptions of Analog Devices OP470GP provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
Non-RoHS Compliant e0 TIN LEAD Tube op amp buffer circuit 19.305mm 0.075muA -18V 6000kHz
Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, CDIP14
The OP470 is a high-performance monolithic quad operational amplifier with exceptionally low voltage noise, 5nV/(root)Hz at 1kHz Max, offering comparable performance to PMI's industry standard OP27. The OP470 features an input offset voltage below 0.4mV, excellent for a quad op amp, and an offset drift under 2µV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP470 is over 1,000,000 into a 10k Ohm load insuring excellent gain accuracy and linearity, even in high-gain applications. Input bias is under 25nA which reduces errors due to signal source resistance. The OP470's CMR of over 110dB and PSRR of less than 1.8µV/V significantly reduce errors due to ground noise and power supply fluctuations. Power consumption of the quad OP470 is half that of four OP27s, a significant advantage for power conscious applications. The OP470 is unity-gain stable with a gain-bandwidth product of 6MHz and a slew rate of 2V/µs. The OP470 offers excellent amplifier matching which is important for applications such as multiple gain blocks, low-noise instrumentation amplifiers, quad buffers, and low-noise active filters. The OP470 conforms to the industry standard 14-pin DIP pinout. It is pin compatible with the OP11, LM 148/149, HA4741, HA5104, and RM4156 quad op amps and can be used to upgrade systems using these devices. For higher speed applications the OP471, with a slew rate of 8V/µs, is recommended.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-470GP