Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4234ASD+

MAX4234 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-14
$ 3.059
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4234ASD+.

element14 APAC

Datasheet15 pages9 years ago
Datasheet15 pages11 years ago

Analog Devices

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-6.95%

CAD Models

Download Analog Devices MAX4234ASD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4234ASD+.

Related Parts

Analog DevicesMAX4492ASD+T
Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70
Analog DevicesMAX4492ASD
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin SOIC N
MicrochipMCP6294-E/SL
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MicrochipMCP6024T-E/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier SOIC-14
MicrochipMCP6L94T-E/SL
MCP6L94 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Analog DevicesMAX44252ASD+
MAX44252 Series 20 V 10 MHz Rail to Rail Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices MAX4234ASD+ provided by its distributors.

MAX4234 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MAX4234 Matte Tin (Sn) op amp buffer circuit 8.75mm 50pA 850muV 10000kHz
Op Amp Quad Wideband Amplifier R-R I/O ±2.5V/5.5V Automotive 14-Pin SOIC N / IC OPAMP GP 10MHZ RRO 14SOIC
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70
Operational Amplifier, 4 Func, 8000uV Offset-Max, CMOS, PDSO14
1.2mA(x4 Channels) 10V/μs 15nV/rtHz 10MHz 52dB shutdown Rail to Rail 200mA 4 4 ±2.5V,5.5V 850μV 1pA CMOS SOIC-14 SMD mount 1.5mm(height)
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
OP AMP, 10MHZ, 10V/US, NSOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 10MHz; Slew Rate: 10V/µs; Supply Voltage Range: ± 1.35V to ± 2.5V, 2.7V to 5.5V; Amplifier Case Style: NSOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 4Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated