Texas Instruments LM2902KAVQPWRG4

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KAVQPWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Newark

HQonline

Inventory History

3 month trend:
-19.04%

CAD Models

Download Texas Instruments LM2902KAVQPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 1.664
Stock
407,171
495,313
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
2 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
32 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902KAVQPWRG4.

Related Parts

Texas InstrumentsLM2902KVQPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
Texas InstrumentsLM2902PWR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM2902KVQPWRQ1
Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsLM2902YPT
Op Amp Quad Low Power Amplifier ±15V/30V Automotive 14-Pin TSSOP T/R
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
LM324D Series Quad Channel 32 V 7 mV Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM2902KAVQPWRG4 provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 2mV 1200kHz
Op Amp Quad High Gain Amplifier ±13V/26V Automotive 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14
Quad, 30-V, 1.2-MHz, 2-mV offset voltage, improved ESD (2 kV) operational amplifier 14-TSSOP -40 to 125
1.4mA (x4 Ch) 500mV/μs 35nV/rtHz 1.2MHz Shutdown 30mA 4 4 ±13V 26V 3mV 20nA General Purpose TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.