Texas Instruments LM2902KAVQPWR

Quadruple Operational Amplifiers | IC Opamp Gp 4 Circuit 14TSSOP
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2902KAVQPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet34 pages12 years ago
Datasheet33 pages14 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

LCSC

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
+193%

CAD Models

Download Texas Instruments LM2902KAVQPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2902KAVQPWR.

Related Parts

Texas InstrumentsLM2902KVQPWR
Quad, 30-V, 1.2-MHz, improved ESD (2 kV) operational amplifier with -40°C to 125°C operat 14-TSSOP -40 to 125
Texas InstrumentsLM2902PWR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM2902KVQPWRQ1
Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
STMicroelectronicsLM2902YPT
Op Amp Quad Low Power Amplifier ±15V/30V Automotive 14-Pin TSSOP T/R
STMicroelectronicsLM2902AWYPT
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Push-Pull 14-TSSOP
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments LM2902KAVQPWR provided by its distributors.

QUADRUPLE OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
General Purpose Op Amp, 4 Ch, 1.2MHz, ±15V, 30mA, 3mV, 20nA, TSSOP-14, SMD, Adhesive Mount, 1.2mm H
Quad, 30-V, 1.2-MHz, 2-mV offset voltage, improved ESD (2 kV) operational amplifier 14-TSSOP -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Gain; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:14 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.