STMicroelectronics LM2902YPT

Op Amp Quad Low Power Amplifier ±15V/30V Automotive 14-Pin TSSOP T/R
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2902YPT.

ODG (Origin Data Global)

Datasheet21 pages9 years ago

HQonline

Future Electronics

Factory Futures

Inventory History

3 month trend:
-3.76%

CAD Models

Download STMicroelectronics LM2902YPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.156
Stock
1,884,591
2,219,056
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM2902AWYPT
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Push-Pull 14-TSSOP
STMicroelectronicsLM324PT
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp amplifier circuit 5mm 0.3muA 9V 1300kHz
STMicroelectronicsLM224APT
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R / IC OPAMP GP 1.3MHZ 14TSSOP
Texas InstrumentsLM2902KAVQPWRQ1
Automotive, quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLM2902KAVQPWRG4
ROHS3Compliant EAR99 LM2902 Tape & Reel (TR) op amp amplifier circuit 5mm 0.5muA 2mV 1200kHz
Texas InstrumentsLM2902KAVQPWR
QUADRUPLE OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP

Descriptions

Descriptions of STMicroelectronics LM2902YPT provided by its distributors.

Op Amp Quad Low Power Amplifier ±15V/30V Automotive 14-Pin TSSOP T/R
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
20nA 4 1.3MHz Push Pull TSSOP-14 Operational Amplifier ROHS
Four channels 20nA 0.4V/us 1.3MHz 7mV TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers; LM2902YPT; STMICROELECTRONICS; 9 mV; 32 V; 14; 4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics