Texas Instruments OPA3695IDBQR

Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
$ 4.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3695IDBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3695IDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.793
$ 11.845
Stock
286,414
347,327
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
2400 V/µs
-
Gain Bandwidth Product
1 GHz
900 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
56 dB
56 dB
Common Mode Rejection Ratio
51 dB
51 dB
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
12.9 mA
12.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3695IDBQR.

Related Parts

Texas InstrumentsOPA3690IDBQT
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3690IDBQR
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP
Texas InstrumentsOPA3691IDBQT
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
ElantecEL5360IU
Video Amplifier, 1 Channel(s), 3 Func, PDSO16
ElantecEL5300IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz

Descriptions

Descriptions of Texas Instruments OPA3695IDBQR provided by its distributors.

Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
OP Amp Triple Current Fdbk ±6V/12V 16-Pin SSOP T/R
12.9mA(x3 Channels) 2.4KV/μs 1.8nV/rtHz 1KHz shutdown 120mA 3 3 12V 300μV 20μA 1GHz Current Feedback SSOP-16 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.