Texas Instruments OPA3693IDBQR

Triple, ultra-wideband, fixed-gain, video buffer with disable 16-SSOP
$ 8.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3693IDBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet31 pages18 years ago
Datasheet28 pages18 years ago

HQonline

CAD Models

Download Texas Instruments OPA3693IDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.604
$ 14.36
Stock
239,381
241,469
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
-3db Bandwidth
800 MHz
800 MHz
Bandwidth
1.4 GHz
-
Gain
-
-
Slew Rate
2500 V/µs
2500 V/µs
Impedance
-
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
Number of Channels
3
3
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3693IDBQR.

Descriptions

Descriptions of Texas Instruments OPA3693IDBQR provided by its distributors.

Triple, ultra-wideband, fixed-gain, video buffer with disable 16-SSOP
2.2V 12V 800MHz Fixed Gain Amplifier SSOP-16 , 5mm*4mm*1.5mm
Video Amp Triple ±6V 12V 16-Pin SSOP T/R
Buffer Amplifier IC; No. of Amplifiers:3; Gain Bandwidth:800MHz; Slew Rate:2500V/µs; Amplifier Output:Single Ended; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.