Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA3691IDR

Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
$ 3.634

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3691IDR.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

HQonline

Arrow Electronics

element14

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3691IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.634
$ 8.25
$ 8.25
Stock
385,706
327,196
327,196
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
2100 V/µs
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
800 µV
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15.3 mA
15.3 mA
15.3 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3691IDR.

Related Parts

Texas InstrumentsOPA2691I-14D
Dual wideband current feedback operational amplifier with disable 14-SOIC -40 to 85
Texas InstrumentsOPA2691I-14DR
Dual wideband current feedback operational amplifier with disable 14-SOIC -40 to 85
Texas InstrumentsOPA3690IDR
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA3691IDR provided by its distributors.

Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SOIC T/R
Operational Amplifier, 3 Func, 4300uV Offset-Max, BIPolar, PDSO16
15.3mA 2.1KV/μs 1.7nV/rtHz@ 5V 2GHz 190mA 3 3 800μV 5μA 280MHz Current Feedback SOIC-16 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.