Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2691I-14D

Dual wideband current feedback operational amplifier with disable 14-SOIC -40 to 85
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2691I-14D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet4 pages25 years ago

Newark

Arrow Electronics

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2691I-14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 3.88
Stock
424,784
425,660
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
Input Offset Voltage (Vos)
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
10.2 mA
10.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2691I-14D.

Related Parts

Texas InstrumentsOPA2674I-14DR
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 14-SOIC -40 to 85
Texas InstrumentsOPA2674I-14D
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 14-SOIC -40 to 85
Texas InstrumentsOPA2674I-14DG4
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2691I-14D provided by its distributors.

Dual wideband current feedback operational amplifier with disable 14-SOIC -40 to 85
Op Amp Dual High Speed Amplifier ±6V/12V 14-Pin SOIC Tube
OP AMP, DUAL CFB, SMD, 2691, SOIC14; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
10.2mA(x2 Channels) 2.1KV/μs 1.7nV/rtHz 2GHz 190mA 2 2 ±6V,12V 800μV 15μA 280MHz Current Feedback SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2691I-14D .
  • OPA2691I14D