Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2691I-14DR

Dual wideband current feedback operational amplifier with disable 14-SOIC -40 to 85
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2691I-14DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet4 pages25 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2691I-14DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 4.85
Stock
478,914
478,351
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
Input Offset Voltage (Vos)
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
10.2 mA
10.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2691I-14DR.

Related Parts

Texas InstrumentsOPA2674I-14DR
IC OPAMP CFA 2 CIRCUIT 14SOIC Current Feedback Amplifier 2 Circuit 14-SOIC
Texas InstrumentsOPA2674I-14D
IC OPAMP CFA 2 CIRCUIT 14SOIC Current Feedback Amplifier 2 Circuit 14-SOIC
Texas InstrumentsOPA2674I-14DG4
IC OPAMP CFA 2 CIRCUIT 14SOIC Current Feedback Amplifier 2 Circuit 14-SOIC

Descriptions

Descriptions of Texas Instruments OPA2691I-14DR provided by its distributors.

Dual wideband current feedback operational amplifier with disable 14-SOIC -40 to 85
IC OPAMP CFA 2 CIRCUIT 14SOIC Current Feedback Amplifier 2 Circuit 14-SOIC
Op Amp Dual High Speed Amplifier ±6V/12V 14-Pin SOIC T/R
10.2mA(x2 Channels) 2.1KV/μs 1.7nV/rtHz 2GHz 190mA 2 2 ±6V,12V 800μV 15μA 280MHz Current Feedback SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:280MHz; Slew Rate:2100V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2691I14DR