Texas Instruments OPA3691ID

Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3691ID.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

Newark

iiiC

Arrow Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3691ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.25
$ 3.634
$ 3.634
Stock
342,261
398,720
398,720
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
2100 V/µs
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
800 µV
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15.3 mA
15.3 mA
15.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3691ID.

Related Parts

Texas InstrumentsOPA3690IDR
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Texas InstrumentsOPA3690IDG4
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Texas InstrumentsOPA3684ID
Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA3691ID provided by its distributors.

Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SOIC Tube
Operational Amplifier, 3 Func, 3000uV Offset-Max, BIPolar, PDSO16
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:3; Op Amp Type:Current Feedback; Gain Bandwidth -3db:280MHz; Slew Rate:2100V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.