Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA3684IDR

Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
$ 5.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3684IDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet4 pages25 years ago

Arrow Electronics

CAD Models

Download Texas Instruments OPA3684IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.482
$ 8.3
Stock
254,447
297,684
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
3
3
Slew Rate
-
-
Gain Bandwidth Product
1.9 GHz
1.9 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
51 dB
51 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3684IDR.

Related Parts

Texas InstrumentsOPA3691ID
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Texas InstrumentsOPA3691IDR
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Texas InstrumentsOPA3690IDR
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA3684IDR provided by its distributors.

Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
IC OPAMP CFA 3 CIRCUIT 14SOIC Current Feedback Amplifier 3 Circuit 14-SOIC
Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:3; Op Amp Type:Current Feedback; Gain Bandwidth -3db:250MHz; Slew Rate:780V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.