Texas Instruments OPA3684ID

Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
$ 9.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3684ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet4 pages25 years ago

element14 APAC

HQonline

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3684ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.272
$ 6.304
Stock
350,881
282,402
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
3
3
Slew Rate
-
-
Gain Bandwidth Product
1.9 GHz
1.9 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
51 dB
51 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3684ID.

Related Parts

Texas InstrumentsOPA3691IDR
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Texas InstrumentsOPA3691ID
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Texas InstrumentsOPA3690IDR
Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA3684ID provided by its distributors.

Low-Power, Triple Current Feedback Operational Amplifier with Disable 14-SOIC -40 to 85
Op Amp Triple High Speed Amplifier ±6V/12V 14-Pin SOIC Tube
1.7mA 780V/μs 3.7nV/rtHz 1.9GHz 160mA 3 3 ±6V,12V 1.5mV 5μA 250MHz Current Feedback SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA3684ID.