Texas Instruments OPA363IDR

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA363IDR.

Texas Instruments

Datasheet26 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA363IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 2.004
Stock
297,615
183,705
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Related Parts

Texas InstrumentsOPA363AIDR
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
STMicroelectronicsTSV911AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV2780ID
Single 1.8V IO, 8MHz Amplifier with Shutdown 8-SOIC -40 to 125
Texas InstrumentsTLC271ACPS
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
MicrochipMCP6G03-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA363IDR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
1.8V, 7MHz, 90dB CMRR, SINGLE-SUPPLY, RAIL-TO-RAIL I/O OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:7MHz; Slew Rate:5V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.