Texas Instruments OPA363ID

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 2.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA363ID.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA363ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.004
$ 1.35
Stock
201,434
295,115
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
81.94 dB
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA363ID.

Related Parts

Texas InstrumentsOPA364ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA364IDR
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA364IDG4
Single, 5.5-V, 7-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA363ID provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
1.1mA 5V/μs 17nV/rtHz 7MHz shutdown Rail to Rail 85mA 1 1 ±2.75V,5.5V 500μV 1pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, RRIO, SMD, SOIC8, 363; No. of Amplifiers:1; Op Amp Type:Low Voltage; Gain, Bandwidth -3dB:7MHz; Slew Rate:5V/µs; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Bandwidth:7MHz; Base Number:363; I/O Type:Rail-Rail I/O; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:500µV; Voltage, Supply +Nom:5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.