Texas Instruments OPA363AIDBVR

Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA363AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments OPA363AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 1.663
$ 1.663
Stock
12,248,615
1,060,249
1,060,249
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA363AIDBVR.

Related Parts

Texas InstrumentsTLV2460IDBVR
Single, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA357AIDBVRG4
250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsLMV981IDBVR
Single 1.8-V Operational Amplifier with Rail-To-Rail Input and Output and Shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4238AUT+T
ROHS3Compliant EAR99 MAX4238 Matte Tin (Sn) op amp buffer circuit 2.9mm 1pA 5V 1000kHz
Texas InstrumentsINA199B2DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Analog DevicesMAX9504AEUT+T
5.5V 47MHz SOT-6 SMD mount,glue mount 2.9mm*1.625mm*1.45mm

Descriptions

Descriptions of Texas Instruments OPA363AIDBVR provided by its distributors.

Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA363 Tape & Reel (TR) op amp buffer circuit 2.9mm 1pA 2.5mV 7000kHz
Operational Amplifiers - Op Amps 1.8V High CMR RRIO Op Amp w/Shutdown
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO6
0.002% Rail to Rail ±2.75V,5.5V General Purpose SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.