Texas Instruments LMV981IDBVR

Single 1.8-V Operational Amplifier with Rail-To-Rail Input and Output and Shutdown 6-SOT-23 -40 to 125
$ 0.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV981IDBVR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago

Newark

Arrow Electronics

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV981IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsTSV6290ILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single with standby
Texas InstrumentsTLV341IDBVR
Single, 5.5-V, 2.2-MHz operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV2780IDBVR
Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV2780CDBVT
Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 6-SOT-23 0 to 70
STMicroelectronicsTSV620ILT
TSV620 Series 5.5 V 420 kHz Rail-to-Rail Single Operational Amplifier - SOT-23-6
STMicroelectronicsTSV6290AILT
TVS6290A Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SOT-23-6

Descriptions

Descriptions of Texas Instruments LMV981IDBVR provided by its distributors.

Single 1.8-V Operational Amplifier with Rail-To-Rail Input and Output and Shutdown 6-SOT-23 -40 to 125
116μA 420mV/μs 50nV/rtHz@ 5V 1.5MHz Rail to Rail 100mA 1 1 1mV 15nA General Purpose SOT-23-6 SMD mount,glue mount 1.3mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:1.5MHz; Slew Rate:0.42V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.