Texas Instruments OPA357AIDBVRG4

250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA357AIDBVRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages18 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments OPA357AIDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.509
$ 1.509
Stock
116,956
316,329
316,329
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Related Parts

Texas InstrumentsOPA836IDBVR
Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 6-SOT-23 -40 to 125
Texas InstrumentsOPA835IDBVR
Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 6-SOT-23 -40 to 125
Texas InstrumentsLMV341QDBVRQ1
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R
STMicroelectronicsTSV850AILT
IC OPAMP GP 1 CIRCUIT SOT23-6 / Low-power, high-accuracy, general-purpose operational amplifier
Analog DevicesMAX4245AUT+T
ROHS3Compliant R-PDSO-G6 MAX4245 Tin (Sn) op amp amplifier circuit 2.9mm 0.05muA 2.7V 1000kHz
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments OPA357AIDBVRG4 provided by its distributors.

250MHz, Rail-to-Rail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Op Amp Single Volt Fdbk R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
OP AMP, 100MHZ, 150V/uS, SOT-23-6, FULL REEL
Operational Amplifier, 1 Func, CMOS, PDSO6
IC OPAMP VFB 100MHZ RRO SOT23-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.