Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA353NA/250

Single, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 85
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA353NA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-95.11%

CAD Models

Download Texas Instruments OPA353NA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.16
$ 2.845
Stock
28,242,023
534,841
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
44 MHz
44 MHz
Input Offset Voltage (Vos)
8 mV
3 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLMH6645MF/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA365AIDBVR
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA365AIDBVT
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSX921ILT
TSX921 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSX9291ILT
TSX919 Series 16 V 16 MHz Rail to Rail SMT Operational Amplifier - SOT-23
STMicroelectronicsTSX9291IYLT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA353NA/250 provided by its distributors.

Single, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 85
ROHS3Compliant EAR99 OPA353 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.5pA 8mV 44000kHz
Op Amp Single Wideband Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas Instruments Precision operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
HIGH-SPEED, SINGLE-SUPPLY, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5
OP AMP, HIGH SPEED RRI/O, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 44MHz; Vitesse de balayage: 22V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de
Op Amp, High Speed Rri/O, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:44Mhz; Slew Rate:22V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA353NA/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA353NA 250
  • OPA353NA-250
  • OPA353NA/250 .
  • OPA353NA250