Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA353NA/3K

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 2.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA353NA/3K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+148%

CAD Models

Download Texas Instruments OPA353NA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.714
$ 3.26
Stock
331,680
28,233,571
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
44 MHz
44 MHz
Input Offset Voltage (Vos)
3 mV
8 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA365AQDBVRQ1
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMH6645MFX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6645MFX
IC OPAMP VFB 1 CIRCUIT SOT23-5 "Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5"
Analog DevicesMAX4484AUK+T
High-Speed/Low-Cost Op Amp Family Features Single in SC70-5 Package and a Dual in 8-pin SOT23
STMicroelectronicsTSX921IYLT
TSX921 Series 16V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA353NA/3K provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Single channel 0.5pA 22V/us 44MHz SOT-23-5 Operational Amplifier ROHS
Op Amp, 5.2mA, 22V/μs, 7nV/rtHz, 44MHz, Rail-to-Rail, 40mA, 1Ch, 1Ch, 5.5V, 3mV, 0.5pA, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
OP-AMP, 44MHZ, 22V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 44MHz; Vitesse de balayage: 22V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de bro
OP-AMP, 44MHZ, 22V/US, SOT-23-5; No. of Amplifiers:1 Amplifier; Bandwidth:44MHz; Slew Rate:22V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
OPA353 series rail-to-rail CMOS operational amplifiers are designed for low cost, miniature applications. They are optimized for low voltage, single-supply operation. Rail-to-rail input/output, low noise (5nV/sqrt(Hz)), and high speed operation (44MHz, 22V/µs) make them ideal for driving sampling analog-to-digital converters. They are also well suited for cell phone PA control loops and video processing (75(ohm) drive capability) as well as audio and general purpose applications. Single, dual, and quad versions have identical specifications for design flexibility.The OPA353 series operates on a single supply as low as 2.5V with an input common-mode voltage range that extends 300mV beyond the supply rails. Output voltage swing is to within 10mV of the supply rails with a 10k(ohm) load. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction.The single (OPA353) packages are the tiny 5-lead SOT-23-5 surface mount and SO-8 surface mount. The dual (OPA2353) comes in the miniature MSOP-8 surface mount and SO-8 surface mount. The quad (OPA4353) packages are the space-saving SSOP-16 surface mount and SO-14 surface mount. All are specified from -40°C to +85°C and operate from -55°C to +125°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA353NA-3K
  • OPA353NA/3K .
  • OPA353NA3K