Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA337NA/250

Operational Amplifier, Single, 3 Mhz, 1, 1.2 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes

$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA337NA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet5 pages28 years ago

Newark

HQonline

Farnell

Augswan

Inventory History

3 month trend:
-96.10%

CAD Models

Download Texas Instruments OPA337NA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.425
$ 0.425
Stock
365,254
642,019
642,019
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
525 µA
525 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA337NA/250.

Related Parts

Texas InstrumentsLMV551MF/NOPB
Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Texas InstrumentsOPA314AIDBVT
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 3mV 2000kHz
Texas InstrumentsLMC7101AIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6273T-E/CH
ROHS3Compliant EAR99 MCP6273 Cut Tape (CT) op amp buffer circuit 3.1mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of Texas Instruments OPA337NA/250 provided by its distributors.

Operational Amplifier, Single, 3 Mhz, 1, 1.2 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
ROHS3Compliant EAR99 OPA337 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 3mV 3000kHz
Op Amp Single Wideband Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Single channel 0.2pA 1.2V/us 3MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
525μA 1.2V/μs 26nV/rtHz@ 5V 3MHz Rail to Rail 9mA 1 1 5.5V 500μV 0.2pA General Purpose SOT-23-5 SMD mount,glue mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA337NA 250
  • OPA337NA-250
  • OPA337NA250