Texas Instruments OPA314AIDBVT

Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA314AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages13 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago

element14 APAC

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.47%

CAD Models

Download Texas Instruments OPA314AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 0.702
$ 0.702
Stock
315,386
382,229
382,229
Authorized Distributors
4
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA337NA/250
Operational Amplifier, Single, 3 Mhz, 1, 1.2 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
MicrochipMCP6471T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA171AQDBVRQ1
Automotive-grade, single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSV6390AILT
TSV6390A Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTSX711ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA314AIDBVT provided by its distributors.

Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
150μA 1.5V/μs 14nV/rtHz@ 5.5V 3MHz shutdown Rail to Rail 20mA 1 1 1.8V ±2.75V,5.5V 500μV 0.2pA General Purpose SOT-23-5 SMD mount,glue mount 1.1mm(height)
OP-AMP, CMOS, 3MHZ, 1.5V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre
Op-Amp, Cmos, 3Mhz, 1.5V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA314AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA314AIDBVT .