Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA333AIDCKR

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SC70 -40 to 125
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages11 years ago
Datasheet33 pages12 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

HQonline

Newark

LCSC

Inventory History

3 month trend:
-66.44%

CAD Models

Download Texas Instruments OPA333AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 1.43
$ 1.43
Stock
9,093,432
1,001,093
1,001,093
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
2 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
Texas InstrumentsOPA330AIDCKT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Texas InstrumentsOPA330AIDCKR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Texas InstrumentsOPA330AIDCKTG4
1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125
STMicroelectronicsOA1ZHA22C
ROHS3Compliant EAR99 OA1ZH Cut Tape (CT) op amp amplifier circuit 2mm 0.0003muA 1muV 400kHz
STMicroelectronicsTSZ121ICT
ROHS3Compliant EAR99 TSZ121 Cut Tape (CT) op amp amplifier circuit 2mm 0.0003muA 1muV 400kHz

Descriptions

Descriptions of Texas Instruments OPA333AIDCKR provided by its distributors.

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SC70 -40 to 125
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
ROHS3Compliant EAR99 OPA333 Tape & Reel (TR) op amp amplifier circuit 2mm 0.0002muA 10muV 350kHz
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
Operational Amplifiers; OPA333AIDCKR; TEXAS INSTRUMENTS; 2 µV; 5; 5.5 V; 1
Precision Operational Amplifier
17μA 160mV/μs 1.1μVPP 350KHz shutdown Rail to Rail 5mA 1 1 1.8V ±2.75V,5.5V 2μV 70pA Zero-Drift SC-70-5 SMD mount,glue mount 1.1mm(height)
Op Amp, 350Khz, 0.16V/Us, Sc-70-5; No. Of Amplifiers:1 Amplifier; Bandwidth:350Khz; Slew Rate:0.16V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA333AIDCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA333AIDCKR .
  • OPA333AIDCKR.