Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA330AIDCKTG4

1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125

$ 1.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA330AIDCKTG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages19 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA330AIDCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.125
$ 1.125
Stock
309,608
1,402,073
1,402,073
Authorized Distributors
1
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA
21 µA

Related Parts

Texas InstrumentsOPA333AIDCKT
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SC70 -40 to 125
Texas InstrumentsOPA333AIDCKR
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SC70 -40 to 125
Texas InstrumentsOPA317IDCKT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
STMicroelectronicsOA1ZHA22C
ROHS3Compliant EAR99 OA1ZH Cut Tape (CT) op amp amplifier circuit 2mm 0.0003muA 1muV 400kHz
STMicroelectronicsTSZ121ICT
ROHS3Compliant EAR99 TSZ121 Cut Tape (CT) op amp amplifier circuit 2mm 0.0003muA 1muV 400kHz

Descriptions

Descriptions of Texas Instruments OPA330AIDCKTG4 provided by its distributors.

1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5
Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift
50mV VOS, 0.25mV/°C, 35mA CMOS OPERATIONAL AMPLIFIERS Zerø-Drift Series

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.