Texas Instruments OPA330AIDCKT

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA330AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages19 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-3.80%

CAD Models

Download Texas Instruments OPA330AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.386
$ 1.08
Stock
462,975
1,317,691
Authorized Distributors
3
2
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsOPA333AIDCKT
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SC70 -40 to 125
Texas InstrumentsOPA333AIDCKR
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SC70 -40 to 125
Texas InstrumentsOPA333AIDCKTG4
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SC70 -40 to 125
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
STMicroelectronicsOA1ZHA22C
ROHS3Compliant EAR99 OA1ZH Cut Tape (CT) op amp amplifier circuit 2mm 0.0003muA 1muV 400kHz
STMicroelectronicsTSZ121ICT
ROHS3Compliant EAR99 TSZ121 Cut Tape (CT) op amp amplifier circuit 2mm 0.0003muA 1muV 400kHz

Descriptions

Descriptions of Texas Instruments OPA330AIDCKT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5
Precision Operational Amplifier
21μA 160mV/μs 55nV/rtHz@5.5V 350kHz Shutdown Rail-to-Rail 5mA 1-Ch 1.8V ±2.75V, 5.5V 8μV 200pA Zero-Drift SC-70-5 SMD, Adhesive Mount 1mm H
Opamp, Gp, R-R, Cmos, Sc70-5; No. Of Amplifiers:1 Amplifier; Bandwidth:350Khz; Slew Rate:0.16V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA330AIDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA330AIDCKT .