Texas Instruments OPA333AIDCKT

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SC70 -40 to 125
$ 1.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages12 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

Newark

HQonline

Inventory History

3 month trend:
-33.46%

CAD Models

Download Texas Instruments OPA333AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.488
$ 1.049
$ 1.049
Stock
1,188,509
10,711,232
10,711,232
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
10 µV
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
Texas InstrumentsOPA330AIDCKT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Texas InstrumentsOPA330AIDCKR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Texas InstrumentsOPA330AIDCKTG4
1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125
STMicroelectronicsOA1ZHA22C
High precision 5 uV zero drift, low-power single op amp, -40 to 125°C, SC70-5, Tape and Reel
STMicroelectronicsTSZ121ICT
TSZ121 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - SOT-323

Descriptions

Descriptions of Texas Instruments OPA333AIDCKT provided by its distributors.

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SC70 -40 to 125
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Operational Amplifier, Single, 350 Khz, 1, 0.16 V/ S, 1.8V To 5.5V, Sc-70, 5 Rohs Compliant: Yes
Precision Zero-Drift CMOS Op Amp, 350kHz BW, 10uV Vos, 1.8V-5.5V
Texas Instruments Op Amp, Single Channel, SC-70, Dual/Single Supply, SMD, 5-Pin
50 MICRO VOLT VOS, 35 MICRO AMP CMOS OPERATIONAL AMPLIFIERS ZERO-DRIFT SERIES Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.