Texas Instruments OPA320SAIDBVT

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
$ 1.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA320SAIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages13 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+227%

CAD Models

Download Texas Instruments OPA320SAIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.628
$ 1.84
Stock
197,302
344,085
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
106 dB
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA322SAIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Texas InstrumentsOPA322SAIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Texas InstrumentsOPA363AIDBVT
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
ISL28194 Series 1.8 - 5.5 V 3.5 kHz 2 mV RRIO Operational Amplifier - SOT-23-6
Analog DevicesADA4841-1YRJZ-RL
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC
Analog DevicesMAX4231AUT+T
Operational Amplifier, Single, 10 MHz, 1, 10 V/ s, 2.7V to 5.5V, SOT-23, 6

Descriptions

Descriptions of Texas Instruments OPA320SAIDBVT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 6-SOT-23 -40 to 125
Op Amp 1.8V±2.75V 5.5V 1.5mA 10V/μs 8.5nV/rtHz@5.5V 20MHz Rail-to-Rail 65mA 1Ch 40μV 0.2pA CMOS SOT-23-6 SMD, Adhesive Mount 1.3mm H
IC, OP-AMP, SINGLE, 20MHZ, SOT-23-6; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 20MHz; Vitesse de balayage: 10V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de
Ic, Op-Amp, Single, 20Mhz, Sot-23-6; No. Of Amplifiers:1 Amplifier; Bandwidth:20Mhz; Slew Rate:10V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA320SAIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA320SAIDBVT .