Microchip MCP6231UT-E/LT

MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6231UT-E/LT.

Upverter

Datasheet40 pages17 years ago

Microchip

ODG (Origin Data Global)

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.52%

CAD Models

Download Microchip MCP6231UT-E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.34
Stock
1,457,873
240,851
Authorized Distributors
6
1
Case/Package
SC
-
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.15 V/µs
-
Gain Bandwidth Product
300 kHz
-
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
83 dB
-
Common Mode Rejection Ratio
61 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-07-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-07-06
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMCP6001T-I/LT
ROHS3Compliant EAR99 MCP6001 Tape & Reel (TR) op amp buffer circuit 2.2352mm 1pA 4.5mV 1000kHz
MicrochipMCP6L01T-E/LT
MCP6L01 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
MicrochipMCP6001T-E/LT
MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOT-23-5
Texas InstrumentsOPA347SA/3K
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Texas InstrumentsOPA347SA/250
ROHS3Compliant EAR99 OPA347 Tape & Reel (TR) op amp buffer circuit 2mm 0.5pA 6mV 350kHz
Analog DevicesAD8515AKSZ-REEL7
Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SC-70 T/R / IC OPAMP GP 5MHZ RRO SC70-5

Descriptions

Descriptions of Microchip MCP6231UT-E/LT provided by its distributors.

MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
ROHS3Compliant EAR99 MCP6231 Tape & Reel (TR) op amp amplifier circuit 2.25mm 1pA 5mV 300kHz
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
Microchip General purpose operational amplifier, single channel, SC-70encapsulation, Single power supply, surface mount, 5Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6231UT-ELT
  • MCP6231UTE/LT
  • MCP6231UTELT