STMicroelectronics TSV6391ILT

TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV6391ILT.

TME

Datasheet22 pages10 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV6391ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsTSV6391AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
Texas InstrumentsOPA337NA/3K
Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
ISL28113 Series 5.5 V 2 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
Texas InstrumentsTLV2231CDBVR
Single, 10-V, 2-MHz operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2731IDBVR
Single, 10-V, 2-MHz operational amplifier with low offset drift (0.5 uV/C) 5-SOT-23 -40 to 85
STMicroelectronicsTS9511ILT
Precision rail-to-rail input/output 3 MHz single operational amplifier

Descriptions

Descriptions of STMicroelectronics TSV6391ILT provided by its distributors.

TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5
Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 5 Func, 4500uV Offset-Max, CMOS, PDSO1
60μA 1.1V/μs 60nV/rtHz@ 5V 2.4MHz 60dB shutdown Rail to Rail 72mA 1 1 1.5V 5.5V 3mV 1pA General Purpose SOT-23-5 SMD mount,glue mount 1.3mm(height)
OP AMP, RRIO, 2.4MHZ, VL BIAS, 5; No. of Amplifiers: 1 Amplifier; Bandwidth: 2.4MHz; Slew Rate: 1.1V/µs; Supply Voltage Range: 1.5V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics