Texas Instruments TLV314IDBVT

Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV314IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

HQonline

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.41%

CAD Models

Download Texas Instruments TLV314IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.357
$ 0.357
Stock
1,215,984
1,928,141
1,928,141
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
150 µA
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV314IDBVT.

Related Parts

Texas InstrumentsOPA314AIDBVR
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA337NA/3K
Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTLV6001IDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
STMicroelectronicsTS951ILT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5
STMicroelectronicsTSV6391AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
STMicroelectronicsLMV821AILT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV314IDBVT provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
1-Channel, 3-MHz, low-noise, RRIO, 1.8-V CMOS op amp cost-sensitive systems 5-SOT-23 -40 to 125
Single channel 1pA 1.5V/us 3MHz SOT-23-5 Operational Amplifier ROHS
Rail-to-Rail ±2.75V, 5.5V CMOS, SOT-23-5, SMD, Adhesive Mount
Single, 5.5-V, 3-MHz, low quiescent current (65-μA), RRIO operational amplifier 5-SOT-23 -40 to 125
OP-AMP, 3MHZ, 1.5V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V, ± 900mV à ± 2.75V; Type de boîtier d'amplificateur: SO
Op-Amp, 3Mhz, 1.5V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV314IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV314IDBVT .