Texas Instruments OPA301AIDBVR

Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 5-SOT-23 -40 to 125
$ 1.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA301AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet10 pages22 years ago

iiiC

HQonline

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments OPA301AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.447
$ 1.325
$ 1.325
Stock
324,428
338,727
338,727
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA342NA/3K
Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA356AQDBVRQ1
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTSV991ILT
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8541ARTZ-REEL7
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Single Op Amp

Descriptions

Descriptions of Texas Instruments OPA301AIDBVR provided by its distributors.

Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Single channel 0.1pA 80V/us 150MHz SOT-23-5 Operational Amplifier ROHS
Voltage Feedback Op Amp 9.5mA 80V/μs 3nV/rtHz 150MHz CMOS 70mA 1Ch ±2.75V, 5.5V 1mV 0.1pA SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.