Texas Instruments OPA301AIDBVT

Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 5-SOT-23 -40 to 125
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA301AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet10 pages22 years ago

Newark

element14 APAC

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+0.47%

CAD Models

Download Texas Instruments OPA301AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 1.447
$ 1.447
Stock
338,727
324,428
324,428
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsOPA300AIDBVTG4
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 6-SOT-23 -40 to 125
Texas InstrumentsOPA374AIDBVT
Operational Amplifier, Single, 6.5 MHz, 1, 5 V/ s, 2.3V to 5.5V, SOT-23, 5
Texas InstrumentsOPA374AIDBVTG4
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8061ARTZ-REEL7
OP Amp Single Volt Feedback Rail to Rail O/P 8 Volt 5-Pin SOT-23 Tape and Reel
MicrochipMCP661T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8605ARTZ-REEL7
Operational amplifier, AD8605, rail-to-rail, 5V, SOT-23 package

Descriptions

Descriptions of Texas Instruments OPA301AIDBVT provided by its distributors.

Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas Instruments Voltage Feedback Op Amp, Single Channel, Dual/Single Supply, 5-Pin, SOT-23, SMD
OP-AMP, 150MHZ, 80V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 150MHz; Vitesse de balayage: 80V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de b
Op-Amp, 150Mhz, 80V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:150Mhz; Slew Rate:80V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA301AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA301AIDBVT .