Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL5263IS-T7

1 Channel, Video Amplifier, PDSO8, 0.150 Inch, SOIC-8
$ 1.663
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5263IS-T7.

IHS

Datasheet15 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5263IS-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.663
$ 2.675
Stock
216,888
435,209
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
-
Number of Circuits
2
2
Slew Rate
2500 V/µs
2500 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-29
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM358DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM358DR2G
LM Series 32 V General Purpose Surface Mount Operational Amplifier - SOIC-8
STMicroelectronicsTSV992AIDT
STMicroelectronics High-Speed Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
STMicroelectronicsTSV912AIDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
Texas InstrumentsLMC6442AIMX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Renesas EL5263IS-T7 provided by its distributors.

1 Channel, Video Amplifier, PDSO8, 0.150 Inch, SOIC-8
Video Amp Dual Current ±6V/12V 8-Pin SOIC T/R
IC OPAMP CFA 2 CIRCUIT 8SOIC
Operational Amplifier
IC OP AMP 2CH 8-SOIC
1.5mA(x2 Channels) 4KV/μs 3nV/rtHz@ ±5V shutdown 100mA 2 2 12V 1.5mV 2μA 500MHz Current Feedback SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M