Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2673IRGVTG4

IC OPAMP CFA 600MHZ 16VQFN / Op Amp Dual High Speed Amplifier ±6.5V 16-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2673IRGVTG4.

Texas Instruments

Datasheet40 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments OPA2673IRGVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.79
Stock
39,411
3,401,834
3,401,834
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
3000 V/µs
3000 V/µs
3000 V/µs
Gain Bandwidth Product
600 MHz
600 MHz
600 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
32 mA
32 mA
32 mA

Related Parts

Texas InstrumentsOPA2677IRGVT
IC OPAMP CFA 2 CIRCUIT 16VQFN Current Feedback Amplifier 2 Circuit 16-VQFN (4x4)
Texas InstrumentsOPA2677IRGVR
SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 16-VQFN -40 to 85
Analog DevicesADA4310-1ACPZ-R2
IC OPAMP CFA 2 CIRCUIT 16LFCSP / Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
Analog DevicesADA4310-1ACPZ-R7
ROHS3Compliant EAR99 ADA4310 Tape & Reel (TR) op amp buffer circuit 4mm 6muA 5V 190MHz
Analog DevicesADA4310-1ACPZ-RL
IC OPAMP CFA 2 CIRCUIT 16LFCSP Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
Texas InstrumentsONET4251PARGTT
IC OPAMP LIMITING 2 CIRC 16QFN Limiting Amplifier IC Driver 16-VQFN (3x3)

Descriptions

Descriptions of Texas Instruments OPA2673IRGVTG4 provided by its distributors.

IC OPAMP CFA 600MHZ 16VQFN / Op Amp Dual High Speed Amplifier ±6.5V 16-Pin VQFN EP T/R
Dual, Wideband, High Output Current Operational Amplifier with Active Off-line Control 16-VQFN -40 to 85
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape and Reel op amp amplifier circuit 4mm 55muA 6V 49dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.