Analog Devices ADA4310-1ACPZ-R2

IC OPAMP CFA 2 CIRCUIT 16LFCSP / Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
$ 1.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4310-1ACPZ-R2.

Upverter

Datasheet16 pages14 years ago
Datasheet17 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4310-1ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.22
$ 1.22
Stock
162,894
301,807
301,807
Authorized Distributors
1
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
820 V/µs
820 V/µs
820 V/µs
Gain Bandwidth Product
190 MHz
190 MHz
190 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-62 dB
-62 dB
-62 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
7.6 mA
11.2 mA
11.2 mA

Related Parts

Texas InstrumentsOPA2677IRGVT
SpeedPlus™ Dual, Wideband, High Output Current Operational Amplifier and DSL/PLC Line Driver 16-VQFN -40 to 85
Texas InstrumentsOPA2677IRGVR
SpeedPlus(TM) Dual, Wideband, High Output Current Operational Amplifier 16-VQFN -40 to 85
Analog DevicesAD8270ACPZ-R7
SP Amp Difference Amplifier Dual R-R I/P ±18V 16-Pin LFCSP EP T/R
Texas InstrumentsOPA2673IRGVT
Dual, Wideband, High Output Current Operational Amplifier with Active Off-Line Control
Analog DevicesAD8426BCPZ-WP
Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier
Analog DevicesAD8222HACPZ-R7
IC INST AMP 2 CIRCUIT 16LFCSP / Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x3.75)

Descriptions

Descriptions of Analog Devices ADA4310-1ACPZ-R2 provided by its distributors.

IC OPAMP CFA 2 CIRCUIT 16LFCSP / Current Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
7.6mA(x2 Channels) 820V/μs 2.85nV/rtHz@ 12V 190MHz 2 2 ±6V,12V 1mV 6μA 190MHz Current Feedback SMD mount,glue mount 4mm*4mm*730μm
The ADA4310-1 is comprised of two high speed, current feedback operational amplifiers. The high output current, high bandwidth, and fast slew rate make it an excellent choice for broadband applications requiring high linearity performance while driving low impedance loads. The ADA4310-1 incorporates a power management function that provides shutdown capabilities and/or the ability to optimize the amplifiers quiescent current. The CMOS-compatible, power-down control pins (PD1 and PD0) enable the ADA4310-1 to operate in four different modes: full power, medium power, low power, and complete power down. In the power-down mode, quiescent current drops to only 0.65 mA/amplifier, while the amplifier output goes to a high impedance state. The ADA4310-1 is available in a thermally enhanced, 10-lead MSOP with an exposed paddle for improved thermal conduction and in a thermally enhanced, 4 mm × 4 mm 16-lead LFCSP. The ADA4310-1 is rated to work in the extended industrial temperature range of −40°C to +85°C. Applications Home networking line drivers Twisted pair line drivers Power line communications Video line drivers ARB line drivers I/Q channel amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated