Texas Instruments TLV6001IDBVT

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV6001IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments TLV6001IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.213
Stock
11,052,817
682,190
Authorized Distributors
5
0
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLV313IDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
MicrochipMCP6401T-H/OT
Operational Amplifiers – Op Amp; MICROCHIP; MCP6401T-H/OT; 1; 4.5 mV; 1.8 V - 6 V; 100 pA
Texas InstrumentsLM321MFX/NOPB
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTSV6291ILT
TVS6291 Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SOT-23-5
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5
Texas InstrumentsTS321IDBVRE4
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV6001IDBVT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Single, 5.5-V, 1-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
1-Channel, 1-MHz, low power op amp for cost-sensitive systems 5-SOT-23 -40 to 125
Op Amp, 75μA, 500mV/μs, 1MHz, Rail-to-Rail, ±2.75V, 5.5V, 750μV, 1pA, SOT-23-5, SMD, Adhesive Mount
Single channel 1pA 0.5V/us 1MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
OP-AMP, 1MHZ, 0.5V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 0.9V à ± 2.75V, 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT
Op-Amp, 1Mhz, 0.5V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 0.9V To ± 2.75V, 1.8V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C;rohs Compliant: Yes |TEXAS INSTRUMENTS TLV6001IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV6001IDBVT .