Texas Instruments OPA2364IDGKT

Operational Amplifier, Dual, 7 Mhz, 2, 5 V/ S, 900Mv To 2.75V, Msop, 8 Rohs Compliant: Yes
$ 2.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2364IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA2364IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.996
$ 2.774
$ 2.774
Stock
220,776
646,626
646,626
Authorized Distributors
0
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2364IDGKT.

Related Parts

Texas InstrumentsOPA2363IDGST
Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2363IDGSTG4
1.8V, High CM , IO Op Amp with Shutdown 10-VSSOP -40 to 125
Texas InstrumentsLMV852MM/NOPB
Dual 8 MHz Low Power CMOS, EMI Hardened Operational Amplifier 8-VSSOP -40 to 125
Operational Amplifier, 9 MHz, Low Power CMOS Op-Amp
Analog DevicesAD8626ARMZ
Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V Automotive 8-Pin MSOP Tube
Analog DevicesAD8626ARMZ-REEL
Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2364IDGKT provided by its distributors.

Operational Amplifier, Dual, 7 Mhz, 2, 5 V/ S, 900Mv To 2.75V, Msop, 8 Rohs Compliant: Yes
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
1.1mA(x2 Channels) 5V/μs 17nV/rtHz 7MHz shutdown Rail to Rail 85mA 2 2 1.8V ±2.75V,5.5V 900μV 1pA CMOS VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
IC, OP AMP, RRI/O, SMD, MSOP8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 7MHz; Vitesse de balayage: 5V/µs; Gamme de tension d'alimentation: ± 900mV à ± 2.75V; Type de boîtier d'amplificateur: MSOP; Nombre de br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2364IDGKT .
  • OPA2364IDGKT.