Texas Instruments OPA2363IDGSTG4

1.8V, High CM , IO Op Amp with Shutdown 10-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2363IDGSTG4.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments OPA2363IDGSTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.508
$ 2.508
Stock
42,473
623,282
623,282
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Related Parts

Texas InstrumentsOPA2364IDGKT
Operational Amplifier, Dual, 7 Mhz, 2, 5 V/ S, 900Mv To 2.75V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2364IDGKTG4
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV852MM/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Operational Amplifier, 9 MHz, Low Power CMOS Op-Amp
Analog DevicesAD8626ARMZ
Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V Automotive 8-Pin MSOP Tube
Analog DevicesAD8626ARMZ-REEL
Op Amp Dual Low Power Amplifier R-R O/P ±13V/26V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2363IDGSTG4 provided by its distributors.

1.8V, High CM , IO Op Amp with Shutdown 10-VSSOP -40 to 125
OP Amp Dual GP R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:7MHz; Slew Rate:5V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:10; Operating Temperature Range:-40°C to +150°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.