Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL28288FUZ

Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28288FUZ.

Integrated Device Technology

Datasheet20 pages18 years ago
Datasheet20 pages18 years ago

IHS

Renesas

Augswan

iiiC

CAD Models

Download Renesas ISL28288FUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-09-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-05-31
LTD Date2020-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsOPA2330AIDGKT
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125
Texas InstrumentsTLV2453CDGSR
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP T/R
Texas InstrumentsTLV2453IDGS
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP Tube
MicrochipMCP6232-E/MS
IC OPAMP GP 300KHZ RRO 8MSOP / Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP Tube
MicrochipMCP6232T-E/MS
1.8V 200KHz DUAL LOW-COST CMOS OPERATIONAL AMPLIFIER

Descriptions

Descriptions of Renesas ISL28288FUZ provided by its distributors.

Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO10
GULL WING 2008 OPERATIONAL AMPLIFIER Single OPERATIONAL AMPLIFIER Amplifier 100dB 0.14V/mus 125C 250kHz
OP AMP, RRI/O, PREC, UPOWER, DUAL; Amplifiers, No. of:2; Op Amp Type:Single Supply; Gain, Bandwidth -3dB:300kHz; Slew rate:0.14V/µs; Termination Type:SMD; Case style:MSOP; Temperature, operating range:-40°C to +125°C; Amplifier IC type:Operational; Bandwidth:300kHz; Base number:28288; I/O Type:Rail-Rail I/O; Operational amplifier features:RRIO; Pins, No. of:10; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, input offset max:1.5mV; Voltage, supply +nom:5.5V; Voltage, supply -nom:2.4V; Voltage, supply max:5.5V; Voltage, supply min:2.4V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M