Texas Instruments LMV797MMX/NOPB

Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV797MMX/NOPB.

Official Datasheet14 years ago

Inventory History

3 month trend:
-9.11%

CAD Models

Download Texas Instruments LMV797MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 1.307
Stock
1,106,099
371,683
Authorized Distributors
1
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
11.5 V/µs
11.5 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
Input Offset Voltage (Vos)
1.35 mV
1.35 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV797MMX/NOPB.

Related Parts

Texas InstrumentsLMV797MM/NOPB
IC OPAMP GP 17MHZ RRO 8VSSOP / Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV792MM/NOPB
Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsLMP7712MM/NOPB
IC OPAMP GP 17MHZ RRO 10VSSOP / Op Amp Dual Precision Amplifier R-R O/P 5.5V 10-Pin VSSOP T/R
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
STMicroelectronicsTSV992IST
Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO

Descriptions

Descriptions of Texas Instruments LMV797MMX/NOPB provided by its distributors.

Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Dual 0.1pA 11.5V/us 17MHz VSSOP-8 Operational Amplifier ROHS
Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 80dB 11.5V/mus -40C~125C 17MHz
Operational Amplifiers; LMV797MMX/NOPB; TEXAS INSTRUMENTS; 1.35 mV; 5.5 V; 8; 2
1.3mA(x2 Channels) 11.5V/μs 5.8nV/rtHz 17MHz shutdown Rail to Rail 60mA 2 2 1.8V 5.5V 100μV 0.1pA 17MHz General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV797MMXNOPB