Analog Devices AD8646ARMZ

ROHS3Compliant EAR99 AD8646 Tube op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8646ARMZ.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-98.21%

CAD Models

Download Analog Devices AD8646ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.5
Stock
661,229
513,125
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8646ARMZ.

Related Parts

Analog DevicesAD8646WARMZ-R7
ROHS3Compliant EAR99 AD8646 Tape & Reel (TR) op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
Analog DevicesAD8646WARMZ-RL
Operational Amplifier, 2 Func, 3200uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8647ARMZ
24 MHz Rail-to-Rail Dual Amplifier with Low Power Shutdown function
Texas InstrumentsLMV797MM/NOPB
IC OPAMP GP 17MHZ RRO 8VSSOP / Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV797MMX/NOPB
Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2322AIDGKR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD8646ARMZ provided by its distributors.

ROHS3Compliant EAR99 AD8646 Tube op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
0.3pA null 24MHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 3200uV Offset-Max, CMOS, PDSO8
Dual 0.3pA 11V/us 24MHz Rail-to-rail input, rail-to-rail output 2.5mV MSOP-8 Operational Amplifier ROHS
Op-Amp, 24Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8646ARMZ
1.5mA(x2 Channels) 11V/μs 8nV/rtHz@ 5V 24MHz shutdown Rail to Rail 120mA 2 2 2.7V 5.5V 600μV 0.3pA General Purpose MSOP-8 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8646ARMZ .